EUR | USD
Favorite

SKY13453-385LF RF Switch IC WLAN 6GHz 50Ohm 6-QFN (1x1)
Price & Procurement
61.594 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,50400 5,04 €
25 0,47400 11,85 €
100 0,38680 38,68 €
250 0,35924 89,81 €
500 0,30574 152,87 €
1.000 0,24459 244,59 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1602-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,21521 €
  • Cut Tape (CT)  : 863-1602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.594 - Immediate
  • Unit Price: 0,57000 €

SKY13453-385LF

Datasheet
Digi-Key Part Number 863-1602-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SKY13453-385LF
Copy  
Description IC RF SWITCH 6GHZ 6QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Switch IC WLAN 6GHz 50Ohm 6-QFN (1x1)

Copy  
Documents & Media
Datasheets SKY13453-385LF
Product Training Modules RF Switches Overview
Design Resources Development Tool Selector
Featured Product General Purpose RF Switches
PCN Assembly/Origin Mult Devices 10/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type WLAN
Topology -
Circuit -
Frequency Range 10MHz ~ 6GHz
Isolation 27dB
Insertion Loss 0.4dB
Test Frequency 2GHz
P1dB 33dBm
IIP3 57dBm
Features -
Impedance 50Ohm
Voltage - Supply 2.5V ~ 3.5V
Operating Temperature -30°C ~ 90°C
Package / Case 6-XFQFN
Supplier Device Package 6-QFN (1x1)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LIS2DW12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

1,98000 € Details

ABM10-24.000MHZ-E20-T

CRYSTAL 24.0000MHZ 10PF SMD

Abracon LLC

1,46000 € Details

NC7SV04L6X

IC INVERTER 1CH 1-INP 6MICROPAK

ON Semiconductor

0,40000 € Details

TCR2LE12,LM(CT

IC REG LINEAR 1.2V 200MA ESV

Toshiba Semiconductor and Storage

0,37000 € Details

EXB-28V270JX

RES ARRAY 4 RES 27 OHM 0804

Panasonic Electronic Components

0,09000 € Details

PUSB3FR6Z

TVS DIODE 3.3V 3V 7XSON

Nexperia USA Inc.

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 863-1602-6