EUR | USD
Favorite

SKY13335-381LF RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 6GHz 50Ohm 6-MLPD-UT (1.5x2.0)
Price & Procurement
113.505 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87 €
10 0,77600 7,76 €
25 0,73600 18,40 €
100 0,60460 60,46 €
250 0,56516 141,29 €
500 0,49946 249,73 €
1.000 0,39430 394,30 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1261-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 111.000 - Immediate
  • Unit Price: 0,35729 €
  • Cut Tape (CT)  : 863-1261-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 113.505 - Immediate
  • Unit Price: 0,87000 €

SKY13335-381LF

Datasheet
Digi-Key Part Number 863-1261-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SKY13335-381LF
Copy  
Description IC RF SWITCH SPDT 6GHZ 6MLPD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 6GHz 50Ohm 6-MLPD-UT (1.5x2.0)

Copy  
Documents & Media
Datasheets SKY13335-381LF
Wireless Infrastructure Solutions
Product Training Modules RF Switches Overview
Design Resources Development Tool Selector
Featured Product General Purpose RF Switches
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type 802.11a/b/g/WiFi, WLAN
Topology Reflective
Circuit SPDT
Frequency Range 100MHz ~ 6GHz
Isolation 27dB
Insertion Loss 0.5dB
Test Frequency 3GHz
P1dB 26dBm
IIP3 41dBm
Features -
Impedance 50Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-MLPD-UT (1.5x2.0)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AS214-92LF

IC RF SWITCH SPDT 3GHZ SC70-6

Skyworks Solutions Inc.

0,96000 € Details

BGS12SN6E6327XTSA1

IC RF SWITCH SPDT 6GHZ TSNP6-2

Infineon Technologies

0,30000 € Details

ADRF5021BCCZN-R7

IC RF SWITCH SPDT 30GHZ 20LGA

Analog Devices Inc.

73,97000 € Details

HMC347ALP3E

IC RF SWITCH SPDT 14GHZ 16QFN

Analog Devices Inc.

53,87000 € Details

HMC1084LC4

IC RF SWITCH SP4T 30GHZ 24SMT

Analog Devices Inc.

34,22000 € Details

VEML6040A3OG

RGBW COLOR SENSOR I2C INTERFACE

Vishay Semiconductor Opto Division

2,28000 € Details
Additional Resources
Standard Package 1
Other Names 863-1261-6