EUR | USD
Favorite

WT41U-E-AI56 Bluetooth Bluetooth v2.1 + EDR Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Price & Procurement
1.493 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,83000 28,83 €
25 28,19280 704,82 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-3917-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 26,85048 €
  • Digi-Reel®  : 336-3917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.493 - Immediate
  • Unit Price: Digi-Reel®
  • Out of Bounds : WT41U-E-AI56C-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 32,22060 €

WT41U-E-AI56

Datasheet
Digi-Key Part Number 336-3917-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WT41U-E-AI56
Copy  
Description BLUETOOTH 2.1+EDR MODULE, CLASS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bluetooth Bluetooth v2.1 + EDR Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount

Copy  
Documents & Media
Datasheets WT41u
Design Resources Development Tool Selector
PCN Design/Specification WT12/11u/41u Firmware 19/Mar/2018
PCN Packaging Multi Devices 15/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 17dBm
Sensitivity -94dBm
Serial Interfaces SPI, UART, USB
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 44mA
Current - Transmitting 85mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

WT41U-A-AI56

BLUETOOTH 2.1+EDR MODULE, CLASS

Silicon Labs

28,83000 € Details

BTS4142NHUMA1

IC PWR SWTCH N-CHAN 1:1 SOT223-4

Infineon Technologies

1,87000 € Details
Additional Resources
Standard Package 1
Other Names 336-3917-1