EUR | USD
Favorite

Price & Procurement
107 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 64,96000 64,96 €
25 59,22800 1.480,70 €
100 53,49620 5.349,62 €

Submit a request for quotation on quantities greater than those displayed.

SI5375B-A-GL

Datasheet
Digi-Key Part Number 336-2045-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5375B-A-GL
Copy  
Description IC CLK GEN/JITTER ATTEN 80LBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SI5375
Clock & Oscillator Selector Guide
Si53xx-RM Family Ref Manual
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
PCN Design/Specification PCN-1412234 23/Dec/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series DSPLL®
Packaging Tray 
Part Status Active
Type Clock Generator, Jitter Attenuator
PLL Yes
Input Clock
Output CML, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 4:4
Differential - Input:Output Yes/Yes
Frequency - Max 808MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 1.71V ~ 2.75V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 80-LBGA
Supplier Device Package 80-PBGA (10x10)
Base Part Number SI5375
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 240
Other Names 336-2045
SI5375BAGL