EUR | USD
Favorite

SI53307-B-GMR Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 725MHz 16-VFQFN Exposed Pad
Price & Procurement
4.634 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50 €
25 1,44320 36,08 €
100 1,38790 138,79 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI53307-B-GMRTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,33650 €
  • Cut Tape (CT)  : SI53307-B-GMRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.145 - Immediate
  • Unit Price: 1,50000 €
  • Tray  : 336-3113-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.485 - Immediate
  • Unit Price: 1,50000 €

SI53307-B-GMR

Datasheet
Digi-Key Part Number SI53307-B-GMRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI53307-B-GMR
Copy  
Description IC CLK BUFFER 2:4 725MHZ 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 725MHz 16-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Input CML, HCSL, LVCMOS, LVDS, LVPECL
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max 725MHz
Voltage - Supply 1.71V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS3808G01DBVR

IC VOLT SUPERVISOR ADJ SOT23-6

Texas Instruments

1,66000 € Details

PCA9517ADP,118

IC REDRIVER I2C 1CH 8TSSOP

NXP USA Inc.

1,03000 € Details

SI53307-B-GM

IC CLK BUFFER 2:4 725MHZ 16QFN

Silicon Labs

1,50000 € Details

TS3A27518ERTWR

IC MUX/DEMUX 6X1 24WQFN

Texas Instruments

1,61000 € Details

S25FL256SAGNFI000

IC FLASH 256M SPI 133MHZ 8WSON

Cypress Semiconductor Corp

3,62000 € Details

T530X687M006ATE018

CAP TANT POLY 680UF 6.3V 2917

KEMET

5,53000 € Details
Additional Resources
Standard Package 1
Other Names SI53307-B-GMRDKR