EUR | USD
Favorite

Price & Procurement
3.051 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,63000 €11,63
10 10,52600 €105,26
25 9,69440 €242,36
100 8,86350 €886,35
250 8,30948 €2.077,37
500 7,75550 €3.877,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1645-1092-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 7,36772 €
  • Digi-Reel®  : 1645-1092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.051 - Immediate
  • Unit Price: Digi-Reel®

XM1110_1103886

Datasheet
Digi-Key Part Number 1645-1092-1-ND
Copy  
Manufacturer

Sierra Wireless

Copy  
Manufacturer Part Number XM1110_1103886
Copy  
Description RF RX GLONASS 1.575GHZ MODULE
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

XM RF Receiver GLONASS, GPS 1.575GHz, 1.598GHz ~ 1.605GHz -165dBm Castellation Module

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series XM
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.575GHz, 1.598GHz ~ 1.605GHz
Sensitivity -165dBm
Data Rate (Max) -
Modulation or Protocol GLONASS, GPS
Applications General Purpose
Current - Receiving 32mA
Data Interface I²C, SPI, UART
Memory Size -
Antenna Connector Castellation
Features -
Voltage - Supply 3V ~ 4.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SMD Module
Supplier Device Package Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

XM1110 DEV KIT_6001187

AIRPRIME GPS AND GLONASS MODULE

Sierra Wireless

49,94000 € Details

A2235H

RF RCVR GPS 1.575GHZ MODULE

Lantronix, Inc.

16,31000 € Details

TESEO-LIV3F

RF RCVR GNSS/GPS 1.575GHZ 18LCC

STMicroelectronics

12,29000 € Details

ZED-F9P-01B

MOD RF RECEIVER GNSS 54LGA

U-Blox

162,24000 € Details

MCP79410T-I/MS

IC RTC CLK/CALENDAR I2C 8-MSOP

Microchip Technology

0,77000 € Details

510BBA125M000AAGR

XTAL OSC XO 125.0000MHZ LVDS SMD

Silicon Labs

2,85000 € Details
Additional Resources
Standard Package 1
Other Names 1645-1092-1