EUR | USD
Favorite

MC7455_1103578 Cellular 4G LTE CAT-6 (Americas/EMEA) Transceiver Module Antenna Not Included Card Edge
Price & Procurement
41 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 133,37000 133,37 €
10 125,28000 1.252,80 €
25 119,21880 2.980,47 €

Submit a request for quotation on quantities greater than those displayed.

MC7455_1103578

Datasheet
Digi-Key Part Number 1645-1057-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC7455_1103578
Copy  
Description RF TXRX CELLULAR 4G LTE CAT-6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cellular 4G LTE CAT-6 (Americas/EMEA) Transceiver Module Antenna Not Included Card Edge

Copy  
Documents & Media
Datasheets MC Series Datasheet
MC Series Brief
Design Resources Activate Data Plan
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series MC
Part Status Active
RF Family/Standard Cellular
Protocol 4G LTE CAT-6 (Americas/EMEA)
Modulation -
Frequency -
Data Rate 300Mbps
Power - Output -
Sensitivity -
Serial Interfaces USB
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Card Edge
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC7455_1102476

4G LTE FB 3G HSPA+ GNSS NAM&EMEA

Sierra Wireless

113,15670 € Details

MC DEV KIT_6000648

MC SERIES DEV KIT W/O MODULES

Sierra Wireless

406,89000 € Details

EM7565_1103520

4G LTE-A GLOBAL M.2

Sierra Wireless

172,75000 € Details

HL7588_1102748

RF TXRX CELL 4G LTE AT&T/VERIZON

Sierra Wireless AirLink

80,79000 € Details

CAB.720

CBL ASSY SMA-U.FL 7.874"

Taoglas Limited

5,57000 € Details

EM7511_1104268

AIRPRIME EM SERIES LTE MODULE, I

Sierra Wireless

172,75000 € Details
Additional Resources
Standard Package 100
Other Names 1645-1057