EUR | USD
Favorite

HL7588_1104081 Cellular 4G LTE CAT-4 (AT&T/Verizon) Transceiver Module Antenna Not Included Surface Mount
Price & Procurement
612 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 58,63000 58,63 €
10 54,67100 546,71 €
25 50,70920 1.267,73 €
100 47,54000 4.754,00 €
250 44,37064 11.092,66 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1645-1118-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 42,15212 €
  • Digi-Reel®  : 1645-1118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 612 - Immediate
  • Unit Price: Digi-Reel®

HL7588_1104081

Datasheet
Digi-Key Part Number 1645-1118-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HL7588_1104081
Copy  
Description RX TXRX MOD CELL 1.8V W/VZW 3G
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Cellular 4G LTE CAT-4 (AT&T/Verizon) Transceiver Module Antenna Not Included Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series HL
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol 4G LTE CAT-4 (AT&T/Verizon)
Modulation -
Frequency -
Data Rate 150Mbps
Power - Output -
Sensitivity -
Serial Interfaces UART, USB
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -
Package / Case Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HL7588_1104220

RF TXRX CELL 4G LTE AT&T/VERIZON

Sierra Wireless AirLink

81,28000 € Details
Additional Resources
Standard Package 1
Other Names 1645-1118-1