EUR | USD
Favorite

PC357N1J000F Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Price & Procurement
107.218 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76 €
10 0,58800 5,88 €
100 0,37790 37,79 €
500 0,31916 159,58 €
1.000 0,25197 251,97 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1855-1004-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 105.000 - Immediate
  • Unit Price: 0,22407 €
  • Cut Tape (CT)  : 1855-1004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 107.218 - Immediate
  • Unit Price: 0,76000 €

PC357N1J000F

Datasheet
Digi-Key Part Number 1855-1004-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PC357N1J000F
Copy  
Description OPTOISO 3.75KV TRANS 4-MINI-FLAT
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat

Copy  
Documents & Media
Datasheets PC357NJ0000F Series
PCN Design/Specification Material APET to PS 05/Sep/2013
PCN Assembly/Origin Mult Dev Assembly Chg Oct/2019
HTML Datasheet PC357NJ0000F Series
Product Attributes
Type Description Select All
Categories
Manufacturer SHARP/Socle Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 80% @ 5mA
Current Transfer Ratio (Max) 160% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -30°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-Mini-Flat
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCPL-181-00BE

OPTOISO 3.75KV TRANS 4MINIFLAT

Broadcom Limited

0,52000 € Details

MMSZ5231BT1G

DIODE ZENER 5.1V 500MW SOD123

ON Semiconductor

0,16000 € Details

TLP291(GB-TP,SE

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

0,41000 € Details

TCMT1102

OPTOISOLATOR 3.75KV TRANS 4-SOP

Vishay Semiconductor Opto Division

0,65000 € Details

PTS645VL58-2 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

0,27000 € Details

PVA1EEH11.2NV2

SWITCH PUSH DPST 0.1A 32V

C&K

1,26000 € Details
Additional Resources
Standard Package 1
Other Names 1855-1004-6
425-2090-6
425-2090-6-ND