EUR | USD
Add To Favorites
GP2S700HCP Reflective Optical Sensor 0.217" (5.5mm) 4-SMD
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78 €
5 1,71200 8,56 €
10 1,39000 13,90 €
25 1,19720 29,93 €
50 1,03700 51,85 €
100 0,94080 94,08 €
500 0,79112 395,56 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1855-1020-6-ND
Copy   1855-1020-6-ND
Quantity Available 46.787
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GP2S700HCP

Copy   GP2S700HCP
Description PHOTOINTERRUPTER REFLEC 3MM SMD
Copy   PHOTOINTERRUPTER REFLEC 3MM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Reflective Optical Sensor 0.217" (5.5mm) 4-SMD

Copy   Reflective Optical Sensor 0.217" (5.5mm) 4-SMD
Documents & Media
Datasheets GP2S700HCP Datasheet
GP2S700HCP Specification
Design Resources Development Tool Selector
Catalog Page 2495 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer SHARP/Socle Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensing Distance 0.217" (5.5mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 20mA
Current - DC Forward (If) (Max) 50mA
Output Type Phototransistor
Response Time 20µs
Mounting Type Surface Mount
Package / Case 4-SMD
Operating Temperature -25°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With
  • MIKROE-1882 - MikroElektronika | 1471-1423-ND DigiKey Electronics
  • MIKROE-1882
  • MikroElektronika
  • DEV BOARD IR REFLECT CLICK
  • Unit Price 10,98000 €
  • 1471-1423-ND
You May Also Be Interested In
  • QRE1113GR - ON Semiconductor | QRE1113GRCT-ND DigiKey Electronics
  • QRE1113GR
  • ON Semiconductor
  • SENSOR OPTO TRANS REFL SMD PHOTO
  • Unit Price 0,98000 €
  • QRE1113GRCT-ND
  • VCNT2020 - Vishay Semiconductor Opto Division | VCNT2020CT-ND DigiKey Electronics
  • VCNT2020
  • Vishay Semiconductor Opto Division
  • REFLECTIVE SENSOR WITH PTR OUTPU
  • Unit Price 0,82000 €
  • VCNT2020CT-ND
  • OPB733TR - TT Electronics/Optek Technology | 365-1510-1-ND DigiKey Electronics
  • OPB733TR
  • TT Electronics/Optek Technology
  • SENSR OPTO TRANS 25.4MM REFL SMD
  • Unit Price 2,65000 €
  • 365-1510-1-ND
  • GP2S60B - SHARP/Socle Technology | 1855-1048-1-ND DigiKey Electronics
  • GP2S60B
  • SHARP/Socle Technology
  • PHOTOINTERRUPTER TRANS OUT 4X3
  • Unit Price 0,91000 €
  • 1855-1048-1-ND
  • RPR-220 - Rohm Semiconductor | 511-1366-ND DigiKey Electronics
  • RPR-220
  • Rohm Semiconductor
  • PHOTOINTERRUPTER REFL 6MM 800NM
  • Unit Price 1,66000 €
  • 511-1366-ND
Additional Resources
Standard Package ? 1
Other Names 1855-1020-6
425-1913-6
425-1913-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1855-1020-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 46.000 - Immediate
  • Unit Price: 0,64144 €
  • Cut Tape (CT) ? : 1855-1020-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.787 - Immediate
  • Unit Price: 1,78000 €

05:30:24 9/17/2019