EUR | USD
Favorite

Photo Not Available
T542 SCR Module Module
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 63,41000 63,41 €
10 60,39300 603,93 €
50 57,64520 2.882,26 €
100 55,95280 5.595,28 €

Submit a request for quotation on quantities greater than those displayed.

T542

Digi-Key Part Number CC2583-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T542
Copy  
Description MODULE POWER
Copy  
Detailed Description

SCR Module Module

Copy  
Documents & Media
Other Related Documents CE Declaration of Conformity
Featured Product Power SCR/Diode Modules
Product Attributes
Type Description Select All
Categories
Manufacturer Sensata-Crydom
Series -
Packaging Bulk 
Part Status Not For New Designs
Structure -
Number of SCRs, Diodes -
Current - Non Rep. Surge 50, 60Hz (Itsm) -
Operating Temperature -
Mounting Type -
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 10
Other Names CC2583
T542-ND