EUR | USD
Favorite

Photo Not Available
M505052 SCR Module 600V Series Connection - All SCRs Chassis Mount Module
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 63,12000 63,12 €
10 60,11500 601,15 €
50 57,38420 2.869,21 €
100 55,69440 5.569,44 €

Submit a request for quotation on quantities greater than those displayed.

M505052

Datasheet
Digi-Key Part Number CC2749-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M505052
Copy  
Description MODULE POWER 50A 600V SCR DBLR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

SCR Module 600V Series Connection - All SCRs Chassis Mount Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sensata-Crydom
Series -
Packaging Bulk 
Part Status Active
Structure Series Connection - All SCRs
Number of SCRs, Diodes 2 SCRs
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 3V
Current - Gate Trigger (Igt) (Max) 150mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 600A @ 60Hz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 10
Other Names CC2749
M505052-ND