EUR | USD
Favorite

SX1243IULTRT RF Transmitter FHSS, FSK, OOK 310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz 10dBm 100kbps PCB, Surface Mount Antenna 8-UFDFN Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27 €
10 1,12900 11,29 €
25 1,02000 25,50 €
100 0,89240 89,24 €
250 0,78312 195,78 €
500 0,69206 346,03 €
1.000 0,54636 546,36 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SX1243IULTRTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,50994 €
  • Cut Tape (CT)  : SX1243IULTRTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1,27000 €

SX1243IULTRT

Datasheet
Digi-Key Part Number SX1243IULTRTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SX1243IULTRT
Copy  
Description RF TX IC FHSS 310-450MHZ 8UFDFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Transmitter FHSS, FSK, OOK 310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz 10dBm 100kbps PCB, Surface Mount Antenna 8-UFDFN Exposed Pad

Copy  
Documents & Media
Datasheets SX1243
Design Resources Development Tool Selector
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz
Applications RKE, Security Systems
Modulation or Protocol FHSS, FSK, OOK
Data Rate (Max) 100kbps
Power - Output 10dBm
Current - Transmitting 17.5mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.8V ~ 3.7V
Operating Temperature -40°C ~ 85°C
Package / Case 8-UFDFN Exposed Pad
Base Part Number SX124
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SX1243IULTRTDKR