EUR | USD
Favorite

SDC15.TCT 21.2V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Price & Procurement
3.097 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64800 6,48 €
100 0,46150 46,15 €
500 0,39116 195,58 €
1.000 0,31864 318,64 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SDC15TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.097 - Immediate
  • Unit Price: 0,31425 €
  • Cut Tape (CT)  : SDC15CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.097 - Immediate
  • Unit Price: 0,73000 €

SDC15.TCT

Datasheet
Digi-Key Part Number SDC15DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDC15.TCT
Copy  
Description TVS DIODE 12.8V 21.2V SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

21.2V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets SDC15
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet SDC15
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 21.2V
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 120pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM3Z24VB

DIODE ZENER 24V 200MW SOD323F

ON Semiconductor

0,17000 € Details

502

BATTERY HOLDER COIN 16MM PC PIN

Keystone Electronics

1,67000 € Details

RB751S40T1G

DIODE SCHOTTKY 30V 30MA SOD523

ON Semiconductor

0,14000 € Details

0438146421

CONN MOD JACK 6P4C R/A UNSHLD

Molex

1,52000 € Details

BC501SM-TR

BATTERY HOLDER COIN 12MM SMD

MPD (Memory Protection Devices)

1,05000 € Details

APT3216LVBC/D

LED BLUE CLEAR 2SMD

Kingbright

0,46000 € Details
Additional Resources
Standard Package 1
Other Names SDC15DKR