EUR | USD
Favorite

SC4525ESETRT Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
1.263 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34 €
10 1,19400 11,94 €
25 1,13280 28,32 €
100 0,87000 87,00 €
250 0,76884 192,21 €
500 0,72840 364,20 €
1.000 0,56653 566,53 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SC4525ESETRTTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,52252 €
  • Cut Tape (CT)  : SC4525ESETRTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.263 - Immediate
  • Unit Price: 1,34000 €

SC4525ESETRT

Datasheet
Digi-Key Part Number SC4525ESETRTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SC4525ESETRT
Copy  
Description IC REG BUCK ADJUSTABLE 3A 8SOIC
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Documents & Media
Datasheets SC4525E
PCN Packaging Label Changes 28/Jun/2019
PCN Part Status Change Mult Device Shipment Hold 11/Apr/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 26.88V
Current - Output 3A
Frequency - Switching 200kHz ~ 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B330A-13-F

DIODE SCHOTTKY 30V 3A SMA

Diodes Incorporated

0,46000 € Details

FBMH4532HM132-T

FERRITE BEAD 1.3 KOHM 1812 1LN

Taiyo Yuden

0,40000 € Details

A8498SLJTR-T

IC REG BUCK ADJUSTABLE 3A 8SOIC

Allegro MicroSystems

1,33000 € Details

RT8299ZQW

IC REG BUCK ADJUSTABLE 3A 10WDFN

Richtek USA Inc.

1,30000 € Details

AP6503SP-13

IC REG BUCK ADJUSTABLE 3A 8SO

Diodes Incorporated

0,80000 € Details

NCP3170ADR2G

IC REG BUCK ADJUSTABLE 3A 8SOIC

ON Semiconductor

0,76000 € Details
Additional Resources
Standard Package 1
Other Names SC4525ESETRTDKR