EUR | USD
Favorite

RCLAMP2431TQTCT 50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Price & Procurement
5.618 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99 €
10 0,88700 8,87 €
25 0,84120 21,03 €
100 0,63100 63,10 €
250 0,62504 156,26 €
500 0,53488 267,44 €
1.000 0,43572 435,72 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RCLAMP2431TQTCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,42971 €
  • Digi-Reel®  : RCLAMP2431TQTCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.618 - Immediate
  • Unit Price: Digi-Reel®

RCLAMP2431TQTCT

Datasheet
Digi-Key Part Number RCLAMP2431TQTCTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCLAMP2431TQTCT
Copy  
Description TVS DIODE 24V 50V SLP1006P2T
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T

Copy  
Documents & Media
Datasheets RClamp2431TQ
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series Automotive, AEC-Q100, RailClamp®
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 50V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 0.35pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package SLP1006P2T
Base Part Number RCLAMP24
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VLMG1500-GS08

LED YELLOW/GREEN 0402 SMD

Vishay Semiconductor Opto Division

0,44000 € Details

VLMB1500-GS08

LED BLUE 0402 SMD

Vishay Semiconductor Opto Division

0,50000 € Details

BLM18PG471SH1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

0,11000 € Details

AE5002

CMC 1000BASE-T1 1812 AUTOMOTIVE

Pulse Electronics Network

3,92000 € Details

DMN65D8LDW-7

MOSFET 2N-CH 60V 0.18A SOT363

Diodes Incorporated

0,31000 € Details

VLMW1500-GS08

LED COOL WHITE 0402 SMD

Vishay Semiconductor Opto Division

0,45000 € Details
Additional Resources
Standard Package 1
Other Names RCLAMP2431TQ.TCTCT
RCLAMP2431TQ.TCTCT-ND
RCLAMP2431TQTCTCT