EUR | USD

RCLAMP0854P.TCT 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Price & Procurement
24,989 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 €0,79
10 0,70900 €7,09
100 0,55290 €55,29
500 0,45672 €228,36
1.000 0,36057 €360,57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RCLAMP0854P.TCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: €0.33966
  • Cut Tape (CT)  : RCLAMP0854P.TCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,989 - Immediate
  • Unit Price: €0.79000

RCLAMP0854P.TCT

Datasheet
Digi-Key Part Number RCLAMP0854P.TCTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number RCLAMP0854P.TCT
Copy  
Description TVS DIODE 5.5VWM 30VC SLP1616P6
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)

Copy  
Customer Reference
Documents & Media
Datasheets RClamp0854P
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet RClamp0854P
EDA / CAD Models RCLAMP0854P.TCT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series RailClamp®
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 3
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 30V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection Yes
Applications USB OTG
Capacitance @ Frequency 0.8pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package SLP1616P6 (1.6x1.6)
Base Part Number RCLAMP0854
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

€0.41000 Details

ZX62D-AB-5P8(30)

CONN RCPT USB2.0 MICRO AB SMD RA

Hirose Electric Co Ltd

€0.78000 Details

MPZ1608S331ATA00

FERRITE BEAD 330 OHM 0603 1LN

TDK Corporation

€0.08000 Details

5005

PC TEST POINT COMPACT RED

Keystone Electronics

€0.35000 Details

5006

PC TEST POINT COMPACT BLACK

Keystone Electronics

€0.35000 Details

BLM15AG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

€0.08000 Details
Additional Resources
Standard Package 1
Other Names RCLAMP0854P.TCTDKR