EUR | USD

RCLAMP0504PATCT 18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 €0,97
10 0,86900 €8,69
100 0,67810 €67,81
500 0,56018 €280,09
1.000 0,44225 €442,25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RCLAMP0504PATCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,41277 €

RCLAMP0504PATCT

Datasheet
Digi-Key Part Number RCLAMP0504PATCTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number RCLAMP0504PATCT
Copy  
Description TVS DIODE 5VWM 18VC SLP1616P6
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)

Copy  
Customer Reference
Documents & Media
Datasheets RCLAMP0504PA
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet RCLAMP0504PA
EDA / CAD Models RCLAMP0504PATCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series RailClamp®
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 18V
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection Yes
Applications Ethernet, Multimedia Card Interface, USB OTG
Capacitance @ Frequency 1.9pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package SLP1616P6 (1.6x1.6)
Base Part Number RCLAMP0504
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCLAMP0524PATCT

TVS DIODE 5VWM 15VC SLP2510P8

Semtech Corporation

1,01000 € Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

0,41000 € Details

FDV301N

MOSFET N-CH 25V 220MA SOT23

ON Semiconductor

0,23000 € Details

NTF6P02T3G

MOSFET P-CH 20V 10A SOT223

ON Semiconductor

0,87000 € Details

MH1608-101Y

FERRITE BEAD 100 OHM 0603 1LN

Bourns Inc.

0,08000 € Details

CS325S26000000ABJT

CRYSTAL 26.0000MHZ 18PF SMD

Citizen Finedevice Co Ltd

0,68000 € Details
Additional Resources
Standard Package 1
Other Names RCLAMP0504PADKR
RCLAMP0504PADKR-ND
RCLAMP0504PATCTDKR