SHF-113-01-L-D-SM-K-TR Connector Header Surface Mount 26 position 0.050" (1.27mm)
Price & Procurement
2.207 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 €4,01
10 3,84600 €38,46
100 3,20510 €320,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13251TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 2.100 - Immediate
  • Unit Price: €3,77040
  • Digi-Reel®  : SAM13251DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.207 - Immediate
  • Unit Price: Digi-Reel®

SHF-113-01-L-D-SM-K-TR

Datasheet
Digi-Key Part Number SAM13251CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SHF-113-01-L-D-SM-K-TR
Copy  
Description CONN HEADER SMD 26POS 1.27MM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount 26 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SHF
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.210" (5.33mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number SHF-113
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SSW-104-01-T-D

CONN RCPT 8POS 0.1 TIN PCB

Samtec Inc.

€0,63000 Details

SHF-113-01-L-D-SM

CONN HEADER SMD 26POS 1.27MM

Samtec Inc.

€5,19000 Details
Additional Resources
Standard Package 1
Other Names SAM13251CT