SFC-120-T2-L-D-A-K-TR 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Price & Procurement
6.049 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,24000 €5,24
10 5,02600 €50,26
100 4,18860 €418,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13239TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 5.500 - Immediate
  • Unit Price: €3,81758
  • Digi-Reel®  : SAM13239DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.049 - Immediate
  • Unit Price: Digi-Reel®

SFC-120-T2-L-D-A-K-TR

Datasheet
Digi-Key Part Number SAM13239CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SFC-120-T2-L-D-A-K-TR
Copy  
Description CONN RCPT 40POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFC
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.180" (4.57mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating (Amps) 3.1A per Contact
Voltage Rating 350VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Base Part Number SFC-120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SKY13575-639LF

IC RF SWITCH SP4T 6GHZ 14QFN

Skyworks Solutions Inc.

€1,51000 Details

TFC-120-02-L-D-A-K-TR

CONN HEADER SMD 40POS 1.27MM

Samtec Inc.

€5,23000 Details

ESD7551N2T5G

TVS DIODE 3.3VWM 13VC 2X2DFN

onsemi

€0,30000 Details

CM8V-T1A-32.768KHZ-7PF-20PPM-TA-QC

CRYSTAL 32.7680KHZ 7PF SMD

Micro Crystal AG

€0,58000 Details

MX25R8035FBDIL0

IC FLASH 8MBIT SPI/QUAD 8WLCSP

Macronix

€0,41296 Details

24AA024T-I/MNY

IC EEPROM 2KBIT I2C 400KHZ 8TDFN

Microchip Technology

€0,31000 Details
Additional Resources
Standard Package 1
Other Names SAM13239CT