SFC-120-T2-F-D-A-K-TR 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Price & Procurement
1.104 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,35000 €4,35
10 4,18000 €41,80
100 3,48310 €348,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14484TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 550 - Immediate
  • Unit Price: €3,35247
  • Digi-Reel®  : SAM14484DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.104 - Immediate
  • Unit Price: Digi-Reel®

SFC-120-T2-F-D-A-K-TR

Datasheet
Digi-Key Part Number SAM14484CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SFC-120-T2-F-D-A-K-TR
Copy  
Description CONN RCPT 40POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFC
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.180" (4.57mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating (Amps) 3.1A per Contact
Voltage Rating 350VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Base Part Number SFC-120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SFC-120-T2-F-D-A

CONN RCPT 40POS 0.05 GOLD SMD

Samtec Inc.

€5,94000 Details
Additional Resources
Standard Package 1
Other Names SAM14484CT