EUR | USD

Photo Not Available
FTSH-113-01-F-DV-EJ-K-A-P-TR Connector Header Surface Mount 26 position 0.050" (1.27mm)
Available To Order
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
125 4,77384 €596,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

FTSH-113-01-F-DV-EJ-K-A-P-TR

Datasheet
Digi-Key Part Number FTSH-113-01-F-DV-EJ-K-A-P-TR-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FTSH-113-01-F-DV-EJ-K-A-P-TR
Copy  
Description CONN HEADER SMD 26POS 1.27MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 26 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, End Shrouds, Keying Shroud, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number FTSH-113
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

5600200420

CONN HEADER SMD 4POS 2MM

Molex

1,26000 € Details

TMM-105-01-G-D-SM-P-TR

CONN HEADER SMD 10POS 2MM

Samtec Inc.

1,97000 € Details

0877591474

CONN HEADER SMD 14POS 2MM

Molex

1,60000 € Details

615008145121

CONN MOD JACK 8P8C ANGLED SHLD

Würth Elektronik

2,81000 € Details

LI0603G221R-10

FERRITE BEAD 220 OHM 0603 1LN

Laird-Signal Integrity Products

0,11000 € Details

NSR0140P2T5G

DIODE SCHOTTKY 30V 70MA SOD923

ON Semiconductor

0,34000 € Details
Additional Resources
Standard Package 125