FTSH-107-01-L-DV-K-P-TR Connector Header Surface Mount 14 position 0.050" (1.27mm)
Price & Procurement
3.051 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,74000 €3,74
10 3,58600 €35,86
100 2,98800 €298,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13946TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.800 - Immediate
  • Unit Price: €3,30990
  • Digi-Reel®  : SAM13946DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.079 - Immediate
  • Unit Price: Digi-Reel®

FTSH-107-01-L-DV-K-P-TR

Datasheet
Digi-Key Part Number SAM13946CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FTSH-107-01-L-DV-K-P-TR
Copy  
Description CONN HEADER SMD 14POS 1.27MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Shroud, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number FTSH-107
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

FTSH-107-01-L-DV-K

CONN HEADER SMD 14POS 1.27MM

Samtec Inc.

€4,30000 Details

NX2012SA-32.768KHZ-EXS00A-MU00527

CRYSTAL 32.7680KHZ 6PF SMD

NDK America, Inc.

€0,78000 Details

STLINK-V3MINI

STLINK V3 COMPACT IN-CIRCUIT DEB

STMicroelectronics

€8,85000 Details

MI0603L301R-10

FERRITE BEAD 300 OHM 0603 1LN

Laird-Signal Integrity Products

€0,16000 Details

FTSH-105-01-L-DV-K-P-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

€3,20000 Details

FDMC8030

MOSFET 2N-CH 40V 12A 8POWER33

onsemi

€0,93000 Details
Additional Resources
Standard Package 1
Other Names SAM13946CT