FTR-110-51-S-D-06-TR Connector Header Surface Mount 20 position 0.050" (1.27mm)
Price & Procurement
6.547 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,08000 €3,08
10 2,95100 €29,51
100 2,45890 €245,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13889TR-ND
  • Minimum Quantity: 225
  • Quantity Available: 6.525 - Immediate
  • Unit Price: €3,52556
  • Digi-Reel®  : SAM13889DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.547 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : SAM8792-ND
  • Minimum Quantity: 1
  • Quantity Available: 214 - Immediate
  • Unit Price: €4,41000

FTR-110-51-S-D-06-TR

Datasheet
Digi-Key Part Number SAM13889CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FTR-110-51-S-D-06-TR
Copy  
Description CONN HEADER SMD 20POS 1.27MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded 19
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.190" (4.83mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.1A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number FTR-110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

DR127D254P20M

DUAL ROW 1.27MM PITCH 20-PIN MAL

Chip Quik Inc.

€8,47000 Details

8.06.06 J-LINK TI-CTI-20 ADAPTER

ADAPTER J-LINK TI-CTI-20 20PIN

Segger Microcontroller Systems

€54,05000 Details

HX1188FNLT

XFRMR MAGNETIC 1PORT 1:1 10/100

Pulse Electronics Network

€4,31000 Details

FTR-110-51-S-D-06

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

€4,41000 Details

FTR-110-03-G-D-06

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

€5,48000 Details

FTR-110-51-S-D-06-P-TR

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

€3,46000 Details
Additional Resources
Standard Package 1
Other Names SAM13889CT