EUR | USD
Favorite

Price & Procurement
731 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 40,48000 40,48 €
10 36,53500 365,35 €
25 35,00320 875,08 €
50 32,81560 1.640,78 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM10400TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 600 - Immediate
  • Unit Price: 28,83793 €
  • Digi-Reel®  : SAM10400DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 731 - Immediate
  • Unit Price: Digi-Reel®

ASP-105885-01

Datasheet
Digi-Key Part Number SAM10400CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASP-105885-01
Copy  
Description CONN ARRAY PLUG 114POS SMD GOLD
Copy  
Detailed Description

114 Position Connector Array, Male Pins Surface Mount Gold

Copy  
Documents & Media
Datasheets ASP-105885-01 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series ASP
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Array, Male Pins
Number of Positions 114
Pitch 0.050" (1.27mm)
Number of Rows 6
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights -
Height Above Board 0.357" (9.07mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products

ASP-105884-01

CONN ARRAY RCPT 114POS SMD GOLD

Samtec Inc.

31,74000 € Details
You May Also Be Interested In

ASP-105884-01

CONN ARRAY RCPT 114POS SMD GOLD

Samtec Inc.

31,74000 € Details

1410189-3

CONN PLUG VITA46 56POS EDGE MNT

TE Connectivity AMP Connectors

62,13000 € Details

ASP-103612-01

CONN ARRAY RCPT 114POS SMD GOLD

Samtec Inc.

27,80000 € Details

D75A-010.0M

XTAL OSC TCXO 10.0000MHZ LVCMOS

Connor-Winfield

14,27000 € Details

MCP79511-I/MS

IC RTC CLK/CALENDAR SPI 10-MSOP

Microchip Technology

1,13000 € Details

ISE1212A

DC DC CONVERTER 12V 1W

XP Power

4,22000 € Details
Additional Resources
Standard Package 1
Other Names SAM10400CT