SPMWHD32AMD3XAR0S0 LED Lighting LM301B White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric)
Price & Procurement
72.683 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 €0,34
10 0,22300 €2,23
100 0,14860 €14,86
500 0,10276 €51,38
1.000 0,08563 €85,63
2.000 0,07707 €154,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,34000

Excludes VAT

€0,41140

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1510-2372-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 68.000 - Immediate
  • Unit Price: €0,07707
  • Digi-Reel®  : 1510-2372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.683 - Immediate
  • Unit Price: Digi-Reel®

SPMWHD32AMD3XAR0S0

Datasheet
Digi-Key Part Number 1510-2372-1-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPMWHD32AMD3XAR0S0
Copy  
Description LED MID PWR LM301B 3MMX3MM
Copy  
Detailed Description

LED Lighting LM301B White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LM301B CRI70
PCN Design/Specification SPMWHD32AMD Chip Chgs Dec/2020
PCN Packaging All Dev Label Chg Sep/2020
HTML Datasheet LM301B CRI70
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM301B
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 39lm (36lm ~ 42lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 218 lm/W
CRI (Color Rendering Index) 70
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.033" (0.85mm)
Thermal Resistance of Package 7.5°C/W
Base Part Number SPMWHD32
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details
You May Also Be Interested In

SI-B8V05128HUS

LED MOD LTH282D WARM WHT STRIP

Samsung Semiconductor, Inc.

€6,11000 Details

SPMWHD32AMD5XAV3S0

LED

Samsung Semiconductor, Inc.

€0,39000 Details

SPMWHD32AMD3XAV0S0

LED MID PWR LM301B 3MMX3MM

Samsung Semiconductor, Inc.

€0,35000 Details

SPMWHD32AMD5XAV0S0

LED

Samsung Semiconductor, Inc.

€0,34000 Details

MP-3014-1100-50-80

LED COOL WHITE 5000K 80CRI

Luminus Devices Inc.

€0,21000 Details

MP-3030-120H-40-80

MID POWER LED 3030 80 CRI 4000K

Luminus Devices Inc.

€0,36000 Details
Additional Resources
Standard Package 1
Other Names 1510-2372-1