EUR | USD
Favorite

SPHWHTL3D50CE4RTQF LED Lighting LH351C White, Cool 5000K 2.92V 700mA 128° 1414 (3535 Metric)
Price & Procurement
4.598 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03 €
10 0,83400 8,34 €
100 0,51310 51,31 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1510-2255-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,40689 €
  • Digi-Reel®  : 1510-2255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.598 - Immediate
  • Unit Price: Digi-Reel®

SPHWHTL3D50CE4RTQF

Digi-Key Part Number 1510-2255-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPHWHTL3D50CE4RTQF
Copy  
Description LED LH351C WHITE COOL 5000K 1414
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LH351C White, Cool 5000K 2.92V 700mA 128° 1414 (3535 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351C
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 340lm (310lm ~ 370lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.92V
Lumens/Watt @ Current - Test 167 lm/W
CRI (Color Rendering Index) 70
Current - Max 2A
Viewing Angle 128°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.097" (2.46mm)
Thermal Resistance of Package 25°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

C16504_STRADA-2X2-T2-M

LENS CLR ASYMMETRICAL ADH SCREW

Ledil

3,53000 € Details

CS15871_STRADA-IP-2X6-T3-L

0 POSMM (D)MM(H)

Ledil

10,14000 € Details

CS15870_STRADA-IP-2X6-T2-L

LENS CLEAR ASYMMETRICAL SCREW

Ledil

10,14000 € Details
You May Also Be Interested In

SPHWHTL3D50CE4QTQF

LED LH351C WHITE COOL 5700K 1414

Samsung Semiconductor, Inc.

1,03000 € Details

XHP35B-00-0000-0D0BE20E1

XLAMP XHP35B WHITE LED

Cree Inc.

4,50000 € Details

XPLBWT-00-0000-000BV50E3

LED XLAMP COOL WHITE 5000K SMD

Cree Inc.

2,34000 € Details

709296001003006

CONN SSL POKE-IN CONT 18-26AWG

AVX Corporation

0,30000 € Details

SPHWH2L3D30CD4RTP3

LED LH351B COOL WHITE 5000K SMD

Samsung Semiconductor, Inc.

1,03000 € Details
Additional Resources
Standard Package 1
Other Names 1510-2255-1