EUR | USD
Favorite

SLP-DUA47531WW 1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 2 Output
Price & Procurement
180 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 66,75000 66,75 €
10 63,41400 634,14 €
25 61,74520 1.543,63 €
100 57,15600 5.715,60 €

Submit a request for quotation on quantities greater than those displayed.

SLP-DUA47531WW

Datasheet
Digi-Key Part Number 1510-2206-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SLP-DUA47531WW
Copy  
Description LED DVR 2CH TUNABLE WHITE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 2 Output

Copy  
Documents & Media
Datasheets Linear Platform Modules
SLP-DUA47531WW Datasheet*
Software Download 75C SLP Driver Rev.2.2
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series PMD
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 2
Voltage - Input (Min) 120VAC
Voltage - Input (Max) 277VAC
Voltage - Output 20 ~ 50V
Current - Output (Max) 1.4A
Power (Watts) 75W
Dimming Analog, DALI
Features OTP, OVP, SCP
Ratings IP20
Operating Temperature -20°C ~ 50°C
Efficiency 88%
Termination Style Terminal Block
Size / Dimension 12.99" L x 1.18" W x 1.18" H (330.0mm x 30.0mm x 30.0mm)
Mounting Type Chassis Mount
Approvals CE
Weight 0.661 lb (299.82 g)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SLP-DUA455D1US

LED DVR 2CH TUNABLE WHITE

Samsung Semiconductor, Inc.

51,65000 € Details

LMD300-0040-C900-2020000

LED DRIVER CC AC/DC 39V 900MA

Cree Inc.

28,80000 € Details

USB-RS485-WE-1800-BT

CABLE USB RS485 WIRE END 1.8M

FTDI, Future Technology Devices International Ltd

29,57000 € Details
Additional Resources
Standard Package 30
Other Names 1510-2206