EUR | USD
Favorite

Price & Procurement
343.330 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,52300 5,23 €
100 0,35890 35,89 €
500 0,28412 142,06 €
1.000 0,23926 239,26 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6771-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 342.000 - Immediate
  • Unit Price: 0,17732 €
  • Digi-Reel®  : 1276-6771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 343.330 - Immediate
  • Unit Price: Digi-Reel®

CL31X476KQHNNNE

Datasheet
Digi-Key Part Number 1276-6771-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL31X476KQHNNNE
Copy  
Description CAP CER 47UF 6.3V X6S 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6771-1