EUR | USD
Favorite

Price & Procurement
49.458 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76 €
10 0,56100 5,61 €
100 0,38480 38,48 €
500 0,30468 152,34 €
1.000 0,25656 256,56 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6788-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,20916 €
  • Digi-Reel®  : 1276-6788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.458 - Immediate
  • Unit Price: Digi-Reel®

CL31C104JAHNNWE

Datasheet
Digi-Key Part Number 1276-6788-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL31C104JAHNNWE
Copy  
Description CAP CER 0.1UF 25V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.1µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets CL31C104JAHNNWE Spec
Multitlayer Ceramic Cap Catalog
Environmental Information MLCC RoHS Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,1µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6788-1