EUR | USD
Favorite

In Stock: 232.720
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19 €
10 0,12500 1,25 €
50 0,07480 3,74 €
100 0,06320 6,32 €
500 0,04320 21,60 €
1.000 0,03822 38,22 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1088-2-ND
  • Minimum Quantity: 2.000  Non-Stock 
  • Quantity Available: 230.000 - Immediate
  • Unit Price: 0,03323 €
  • Cut Tape (CT)  : 1276-1088-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 232.720 - Immediate
  • Unit Price: 0,19000 €

CL31B474KAFNNNE

Datasheet
Digi-Key Part Number 1276-1088-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL31B474KAFNNNE
Copy  
Description CAP CER 0.47UF 25V X7R 1206
Copy  
Detailed Description

0.47µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Last Time Buy
Capacitance 0,47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1088-6