EUR | USD
Favorite

CL10A225KL8NNNC 2.2µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
169.042 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,11600 1,16 €
50 0,06920 3,46 €
100 0,05840 5,84 €
500 0,03998 19,99 €
1.000 0,03538 35,38 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6726-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 168.000 - Immediate
  • Unit Price: 0,03079 €
  • Digi-Reel®  : 1276-6726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 169.042 - Immediate
  • Unit Price: Digi-Reel®

CL10A225KL8NNNC

Datasheet
Digi-Key Part Number 1276-6726-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10A225KL8NNNC
Copy  
Description CAP CER 2.2UF 35V X5R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6726-1