Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02800 0,28 €
100 0,01230 1,23 €
500 0,00882 4,41 €
1.000 0,00693 6,93 €
2.500 0,00630 15,75 €
5.000 0,00580 28,98 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-1032-6-ND
Copy   1276-1032-6-ND
Quantity Available 14.251.494
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05B102KB5NNNC

Copy   CL05B102KB5NNNC
Description CAP CER 1000PF 50V X7R 0402
Copy   CAP CER 1000PF 50V X7R 0402
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1032-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1032-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 14.250.000 - Immediate
  • Unit Price: 0,00459 €
  • Cut Tape (CT) ? : 1276-1032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.251.494 - Immediate
  • Unit Price: 0,09000 €

08:27:52 7/21/2019