EUR | USD
Favorite

Price & Procurement
694.904 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,14700 1,47 €
50 0,08820 4,41 €
100 0,07450 7,45 €
500 0,05100 25,50 €
1.000 0,04511 45,11 €
2.500 0,04314 107,85 €
5.000 0,03922 196,11 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-1483-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 690.000 - Immediate
  • Unit Price: 0,03387 €
  • Digi-Reel®  : 1276-1483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 694.904 - Immediate
  • Unit Price: Digi-Reel®

CL05A475MQ5NQNC

Datasheet
Digi-Key Part Number 1276-1483-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL05A475MQ5NQNC
Copy  
Description CAP CER 4.7UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1483-1