EUR | USD
Favorite

CIGT201610EH1R0MNE 1µH Unshielded Thin Film Inductor 4.1A 43mOhm Max 0806 (2016 Metric)
Price & Procurement
31.989 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,25400 2,54 €
25 0,22240 5,56 €
50 0,19040 9,52 €
100 0,17450 17,45 €
250 0,15864 39,66 €
500 0,14910 74,55 €
1.000 0,11421 114,21 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6900-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,09806 €
  • Digi-Reel®  : 1276-6900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.989 - Immediate
  • Unit Price: Digi-Reel®

CIGT201610EH1R0MNE

Datasheet
Digi-Key Part Number 1276-6900-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CIGT201610EH1R0MNE
Copy  
Description FIXED IND 1UH 4.1A 43MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µH Unshielded Thin Film Inductor 4.1A 43mOhm Max 0806 (2016 Metric)

Copy  
Documents & Media
Datasheets CIGT201610EH1R0MNE Spec
Product Training Modules Metal Composite Power Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Packaging Cut Tape (CT) 
Part Status Active
Type Thin Film
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 4,1A
Current - Saturation 4.5A
Shielding Unshielded
DC Resistance (DCR) 43mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6900-1