EUR | USD
Favorite

Price & Procurement
11.690 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,62100 6,21 €
100 0,47660 47,66 €
500 0,37672 188,36 €
1.000 0,30137 301,37 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RTR020N05TLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,26516 €
  • Digi-Reel®  : RTR020N05TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.690 - Immediate
  • Unit Price: Digi-Reel®

RTR020N05TL

Datasheet
Digi-Key Part Number RTR020N05TLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RTR020N05TL
Copy  
Description MOSFET N-CH 45V 2A TSMT3
Copy  
Detailed Description

N-Channel 45V 2A (Ta) 1W (Ta) Surface Mount TSMT3

Copy  
Documents & Media
Datasheets RTR020N05
Featured Product MOSFET ECOMOS
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Catalog Page 1378 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 45V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 180mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 4,1nC @ 4,5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 200pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSMT3
Package / Case SC-96
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

846-1003-KIT

KIT MOSFET 5EA OF 16 VALUES

Rohm Semiconductor

46,34000 € Details
You May Also Be Interested In

RTR020P02TL

MOSFET P-CH 20V 2A TSMT3

Rohm Semiconductor

0,53000 € Details
Additional Resources
Standard Package 1
Other Names RTR020N05TLCT