EUR | USD
Favorite

Photo Not Available
R5527K001D-TR Power Switch/Driver 1:1 N-Channel 3A DFN(PLP)1612-4D
Price & Procurement
19.890 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 €1,07
10 0,95700 €9,57
25 0,90800 €22,70
100 0,74610 €74,61
250 0,69744 €174,36
500 0,61634 €308,17
1.000 0,48658 €486,58
2.500 0,45904 €1.147,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2129-R5527K001D-TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,45904 €
  • Digi-Reel®  : 2129-R5527K001D-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.890 - Immediate
  • Unit Price: Digi-Reel®

R5527K001D-TR

Datasheet
Digi-Key Part Number 2129-R5527K001D-CT-ND
Copy  
Manufacturer

RICOH Electronic Devices Co., LTD.

Copy  
Manufacturer Part Number R5527K001D-TR
Copy  
Description IC PWR SWITCH N-CH 1:1 DFN1612
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A DFN(PLP)1612-4D

Copy  
Customer Reference
Documents & Media
Datasheets R5527K
Product Attributes
Type Description Select All
Categories
Manufacturer RICOH Electronic Devices Co., LTD.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration -
Output Type N-Channel
Interface -
Voltage - Load 1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 48mOhm
Input Type Inverting
Features -
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package DFN(PLP)1612-4D
Package / Case 4-UFDFN Exposed Pad
Base Part Number R5527
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2129-R5527K001D-CT