EUR | USD
Favorite

Price & Procurement
9.890 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 €1,04
10 0,93100 €9,31
25 0,88360 €22,09
100 0,72590 €72,59
250 0,67860 €169,65
500 0,59968 €299,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

R1173H001D-T1-FE

Datasheet
Digi-Key Part Number 2129-R1173H001D-T1-FECT-ND
Copy  
Manufacturer

RICOH Electronic Devices Co., LTD.

Copy  
Manufacturer Part Number R1173H001D-T1-FE
Copy  
Description IC REG LINEAR POS ADJ 1A SOT89-5
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-89-5

Copy  
Customer Reference
Documents & Media
Datasheets R1173x
Product Attributes
Type Description Select All
Categories
Manufacturer RICOH Electronic Devices Co., LTD.
Series R1173x
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 6V
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 100µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-89-5/6
Supplier Device Package SOT-89-5
Base Part Number R1173
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9548APW,118

IC INTERFACE SPECIALIZED 24TSSOP

NXP USA Inc.

1,20000 € Details

TPS7A8400RGRR

IC REG LINEAR POS ADJ 3A 20VQFN

Texas Instruments

4,16000 € Details

MC100EP52DTG

IC FF D-TYPE SNGL 1BIT 8TSSOP

ON Semiconductor

6,94000 € Details

LTC2955CTS8-1#TRMPBF

IC CTLR ON/OFF PUSHBUTT TSOT23-8

Analog Devices Inc.

4,48000 € Details

TPS75801KTTR

IC REG LINEAR POS ADJ 3A DDPAK

Texas Instruments

5,15000 € Details

MAX13035EETE+

IC TRNSLTR BIDIRECTIONAL 16TQFN

Maxim Integrated

6,33000 € Details
Additional Resources
Standard Package 1
Other Names 2129-R1173H001D-T1-FECT