Price & Procurement
59.390 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 €0,72
10 0,63700 €6,37
25 0,59800 €14,95
100 0,48820 €48,82
250 0,45344 €113,36
500 0,38590 €192,95
1.000 0,30872 €308,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,72000

Excludes VAT

€0,87120

Includes VAT

Alternate Package

R1154N001C-TR-FE

Datasheet
Digi-Key Part Number 2129-R1154N001C-TR-FECT-ND
Copy  
Manufacturer

RICOH Electronic Devices Co., LTD.

Copy  
Manufacturer Part Number R1154N001C-TR-FE
Copy  
Description IC REG LIN POS ADJ 140MA SOT23-5
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 140mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets R1154x Series
EDA / CAD Models R1154N001C-TR-FE by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer RICOH Electronic Devices Co., LTD.
Series R1154x
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 24V
Voltage Dropout (Max) 0.4V @ 20mA
Current - Output 140mA
Current - Quiescent (Iq) 10µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number R1154
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BD1604MUV-E2

IC LED DRIVER RGLTR 30MA 16VQFN

Rohm Semiconductor

€1,82000 Details

AYF337135A

CONN FPC 71POS 0.30MM R/A

Panasonic Electric Works

€2,32000 Details

AP2205-W5-7

IC REG LIN POS ADJ 250MA SOT25

Diodes Incorporated

€0,42000 Details

AP2204K-ADJTRG1

IC REG LIN POS ADJ 150MA SOT23-5

Diodes Incorporated

€0,42000 Details

NCP718ASNADJT1G

IC REG LIN POS ADJ 300MA TSOT23

onsemi

€0,57000 Details

MPZ2012S331AT000

FERRITE BEAD 330 OHM 0805 1LN

TDK Corporation

€0,10000 Details
Additional Resources
Standard Package 1
Other Names 2129-R1154N001C-TR-FECT