UPD78F0501AMC-CAB-AX 78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 30-LSSOP
Price & Procurement
225 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 €3,53
10 3,17700 €31,77
25 3,00440 €75,11
210 2,60362 €546,76
420 2,47010 €1.037,44
630 2,21641 €1.396,34
1.050 1,93892 €2.035,87

Submit a request for quotation on quantities greater than those displayed.

UPD78F0501AMC-CAB-AX

Datasheet
Digi-Key Part Number UPD78F0501AMC-CAB-AX-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number UPD78F0501AMC-CAB-AX
Copy  
Description IC MCU 8BIT 16KB FLASH 30LSSOP
Copy  
Detailed Description

78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 30-LSSOP

Copy  
Customer Reference
Documents & Media
Datasheets 78K0/Kx2 Hardware Manual
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
Featured Product Ticket Vending Machine
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series 78K0/Kx2
Packaging Tray 
Part Status Active
Core Processor 78K/0
Core Size 8-Bit
Speed 20MHz
Connectivity 3-Wire SIO, I²C, LINbus, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 23
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 768 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 30-LSSOP (0.240", 6.10mm Width)
Supplier Device Package 30-LSSOP
Base Part Number UPD78F0501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

UPD78F0502AMC-CAB-AX

IC MCU 8BIT 24KB FLASH 30SSOP

Renesas Electronics America Inc

€2,36308 Details
Additional Resources
Standard Package 210