EUR | USD
Favorite

ISL90727WIE627Z-T7A Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
Price & Procurement
95 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74 €
10 1,56500 15,65 €
25 1,47600 36,90 €
100 1,25750 125,75 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

ISL90727WIE627Z-T7A

Datasheet
Digi-Key Part Number ISL90727WIE627Z-T7ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL90727WIE627Z-T7A
Copy  
Description IC DGTL POT 10KOHM 128TAP SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6

Copy  
Documents & Media
Datasheets ISL90727, ISL90728
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series XDCP™
Packaging Digi-Reel® 
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 10k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) ±45ppm/°C
Resistance - Wiper (Ohms) (Typ) 85
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number ISL90727
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ISL90727WIE627Z-T7ADKR