EUR | USD

ISL54103IHZ-T7 Cable Terminator 2 Terminations SOT-23-5
Price & Procurement
0 In Stock

ISL54103IHZ-T7

Datasheet
Digi-Key Part Number ISL54103IHZ-T7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL54103IHZ-T7
Copy  
Description IC ACCELERATOR DDCA DUAL SOT23-5
Copy  
Detailed Description

Cable Terminator 2 Terminations SOT-23-5

Copy  
Documents & Media
Datasheets ISL54103
PCN Obsolescence/ EOL Mult Dev EOL 30/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Type Cable
Number of Terminations 2
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number ISL54103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ISL54103IHZ-T7DKR