F1958NBGK8 RF Attenuators 31.75dB 1MHz ~ 6GHz 50 Ohms 24-WFQFN Exposed Pad
Price & Procurement
2.245 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,82000 €5,82
10 5,19300 €51,93
25 4,67400 €116,85
100 4,25860 €425,86
250 3,84308 €960,77
500 3,46918 €1.734,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 800-3903-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.245 - Immediate
  • Unit Price: €3,46918
  • Digi-Reel®  : 800-3903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.245 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 800-3902-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €5,82000

F1958NBGK8

Datasheet
Digi-Key Part Number 800-3903-1-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number F1958NBGK8
Copy  
Description 7-BIT 0.25DB DIGITAL STEP ATTENU
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Attenuators 31.75dB 1MHz ~ 6GHz 50 Ohms 24-WFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets F1958
PCN Design/Specification F1958NBGK 28/Jan/2021
PCN Assembly/Origin Alternate Assembly Locations 20/Aug/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Attenuation Value 31.75dB
Frequency Range 1MHz ~ 6GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case 24-WFQFN Exposed Pad
Base Part Number F1958
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15AG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

€0,08000 Details

FSAV430QSCX

IC VIDEO SWITCH QUAD 2X1 16QSOP

onsemi

€1,20000 Details

MC100EP016AMNG

IC UP COUNTER 8BIT BINARY 32-QFN

onsemi

€20,65000 Details

ADF4350BCPZ-RL7

IC SYNTH PLL VCO FN/IN 32LFCSP

Analog Devices Inc.

€11,46000 Details

MC74HC04ADTR2G

IC INVERTER 6CH 6-INP 14TSSOP

onsemi

€0,39000 Details

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

€0,38000 Details
Additional Resources
Standard Package 1
Other Names 800-3903-1