RH100-16.000-12-1010-EXT-TR 16MHz ±10ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Price & Procurement
694 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 €0,34
10 0,28100 €2,81
50 0,25300 €12,65
100 0,22480 €22,48
500 0,21358 €106,79
1.000 0,17986 €179,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,34000

Excludes VAT

€0,41140

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

RH100-16.000-12-1010-EXT-TR

Datasheet
Digi-Key Part Number 2151-RH100-16.000-12-1010-EXT-TRDKR-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number RH100-16.000-12-1010-EXT-TR
Copy  
Description CRYSTAL 16.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

16MHz ±10ppm Crystal 12pF 70 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series RH100
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

USB4105-GF-A

CONN RCP USB2.0 TYP C 24P SMD RA

GCT

€0,74000 Details

NX3225SA-16.000000MHZ-T1

CRYSTAL 16.0000MHZ 10PF SMD

NDK America, Inc.

€0,72000 Details

LTC5530ES6#TRMPBF

IC RF DETECT 300MHZ-7GHZ TSOT23

Analog Devices Inc.

€2,70000 Details

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

€2,05000 Details

DXJ-5R5V334U

CAP 330MF -20% +80% 5.5V T/H

Elna America

€1,92000 Details

440129-2

CONN RCPT HOUSING 2POS 2.0MM

TE Connectivity AMP Connectors

€0,09000 Details
Additional Resources
Standard Package 1
Other Names 2151-RH100-16.000-12-1010-EXT-TRDKR