Price & Procurement
22.300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,52200 €5,22
50 0,46920 €23,46
100 0,41710 €41,71
500 0,39628 €198,14
1.000 0,33372 €333,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,75020

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

R2016-32.000-8-F-1010-EXT-TR

Datasheet
Digi-Key Part Number 2151-R2016-32.000-8-F-1010-EXT-TRDKR-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number R2016-32.000-8-F-1010-EXT-TR
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series R2016
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RT2012-32.768-7-20-EXT-TR

CRYSTAL 32.7680KHZ 7PF SMD

Raltron Electronics

€0,81000 Details

2450AT18B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

€0,49000 Details

RT3215-32.768-9-TR

CRYSTAL 32.7680KHZ 9PF SMD

Raltron Electronics

€0,73000 Details

ECS-320-8-37B-CKY-TR

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

€0,39000 Details

XRCGB24M000F0L00R0

CRYSTAL 24.0000MHZ 6PF SMD

Murata Electronics

€0,28000 Details

CM8V-T1A-32.768KHZ-9PF-20PPM-TA-QC

CRYSTAL 32.7680KHZ 9PF SMD

Micro Crystal AG

€0,57000 Details
Additional Resources
Standard Package 1
Other Names 2151-R2016-32.000-8-F-1010-EXT-TRDKR