AS-8.000-18-SMD-TR 8MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Price & Procurement
13.273 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,16900 €1,69
50 0,15240 €7,62
100 0,13540 €13,54
500 0,12866 €64,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,24200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

AS-8.000-18-SMD-TR

Datasheet
Digi-Key Part Number 2151-AS-8.000-18-SMD-TRDKR-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number AS-8.000-18-SMD-TR
Copy  
Description CRYSTAL 8.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series AS-SMD
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AS-12.000-18-SMD-TR

CRYSTAL 12.0000MHZ 18PF SMD

Raltron Electronics

€0,20000 Details

BAT-HLD-001-TR

BATT RETAINER COIN 20MM 1CEL SMD

Linx Technologies Inc.

€0,26000 Details

MMSZ5231B-7-F

DIODE ZENER 5.1V 500MW SOD123

Diodes Incorporated

€0,15000 Details

TL3305AF260QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

€0,18000 Details

BSS138W-7-F

MOSFET N-CH 50V 200MA SOT323

Diodes Incorporated

€0,29000 Details

MBRX120LF-TP

DIODE SCHOTTKY 20V 1A SOD123

Micro Commercial Co

€0,39000 Details
Additional Resources
Standard Package 1
Other Names 2151-AS-8.000-18-SMD-TRDKR