EUR | USD
Favorite

Price & Procurement
20.459 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 €0,82
10 0,72100 €7,21
50 0,67400 €33,70
100 0,59560 €59,56
500 0,56424 €282,12
1.000 0,47021 €470,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-2378-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,45453 €
  • Digi-Reel®  : 495-2378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.459 - Immediate
  • Unit Price: Digi-Reel®

B39431R0820H210

Digi-Key Part Number 495-2378-1-ND
Copy  
Manufacturer

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

Copy  
Manufacturer Part Number B39431R0820H210
Copy  
Description SAW RES 433.9200MHZ SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

433.92MHz SAW Resonator 50 Ohms -40°C ~ 125°C Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series B39431
Packaging Cut Tape (CT) 
Part Status Active
Type SAW
Frequency 433,92MHz
Frequency Stability -
Frequency Tolerance -
Features -
Impedance 50 Ohms
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height 0.057" (1.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B39431R0960H110

SAW RES 433.9200MHZ SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

0,98000 € Details

C00-707-100-050-013

CBL MALE TO WIRE LEAD 5POS 1.64'

ODU

13,50000 € Details

B39431R0880H210

SAW RES 433.9200MHZ SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

0,82000 € Details

FS-335 433.9200MB

CRYSTAL 433.9200MHZ 16PF SMD

EPSON

2,08430 € Details

ASR433.92E-T

SAW RES 433.9200MHZ SMD

Abracon LLC

0,97000 € Details

B39431R0900U410

SAW RES 433.9200MHZ SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

1,02000 € Details
Additional Resources
Standard Package 1
Other Names 495-2378-1