Price & Procurement
5.258 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,51000 €3,51
10 3,21800 €32,18
25 2,92520 €73,13
55 2,45727 €135,15
110 2,10618 €231,68
275 1,98916 €547,02
440 1,87216 €823,75
990 1,75515 €1.737,60
2.420 1,69665 €4.105,89

Submit a request for quotation on quantities greater than those displayed.

PE-92108KNL

Datasheet
Digi-Key Part Number 553-1553-ND
Copy  
Manufacturer

Pulse Electronics Power

Copy  
Manufacturer Part Number PE-92108KNL
Copy  
Description FIXED IND 100UH 3.6A 45 MOHM TH
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µH Unshielded Toroidal Inductor 3A 40mOhm Max Radial, Vertical (Open)

Copy  
Customer Reference
Documents & Media
Datasheets Toroid Vert/Low Profile KlipMount
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Tray 
Part Status Active
Type Toroidal
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 3A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 40mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Inductance Frequency - Test 20kHz
Features -
Mounting Type Through Hole
Package / Case Radial, Vertical (Open)
Supplier Device Package -
Size / Dimension 0.970" L x 0.610" W (24.64mm x 15.50mm)
Height - Seated (Max) 1.100" (27.94mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 55
Other Names 553-1553
PE-92108KNL-ND
PE92108KNL