HX1294NLT 325µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Price & Procurement
1.069 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,30000 €6,30
10 4,78500 €47,85
25 4,65920 €116,48
50 4,28140 €214,07
100 4,02950 €402,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-3792-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 700 - Immediate
  • Unit Price: €3,90354
  • Digi-Reel®  : 553-3792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.069 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-1460-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 538 - Immediate
  • Unit Price: €6,30000

HX1294NLT

Datasheet
Digi-Key Part Number 553-3792-1-ND
Copy  
Manufacturer

Pulse Electronics Network

Copy  
Manufacturer Part Number HX1294NLT
Copy  
Description MODULE XFRMR LAN 10/100 SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

325µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 325µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.538" L x 0.599" W (13.67mm x 15.21mm)
Height - Seated (Max) 0.241" (6.12mm)
Operating Temperature -40°C ~ 85°C
Weight 0.06 oz (1.71 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 553-3792-1