Price & Procurement
3.365 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,66000 €5,66
10 4,30100 €43,01
25 4,18840 €104,71
50 3,84860 €192,43
100 3,62220 €362,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 1840-1260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.365 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 1840-1030-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 864 - Immediate
  • Unit Price: €5,66000

HMU2102NLT

Datasheet
Digi-Key Part Number 1840-1260-1-ND
Copy  
Manufacturer

Pulse Electronics Network

Copy  
Manufacturer Part Number HMU2102NLT
Copy  
Description MDL, DUAL, XFMR-CMC, 1:1, 4.3KV,
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

150µH Pulse Transformer 1:1 Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets HMU2102NL Drawing
Environmental Information HMU2102NL Cert of Compliance
Featured Product Battery Management System (BMS) Components
Component Solutions for BMS
Mfg CAD Models HMU2102NL.stp
HTML Datasheet HMU2102NL Drawing
EDA / CAD Models HMU2102NLT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type -
Inductance 150µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.583" L x 0.461" W (14.81mm x 11.70mm)
Height - Seated (Max) 0.192" (4.88mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1840-1260-1